Analog DevicesADP2230ACPZ-1233R7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 1.2V/3.3V 0.8A/0.8A 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2000(Typ) | |
| Yes | |
| 2 | |
| 1.2|3.3 | |
| 0.8(Min) | |
| 2.3 | |
| 6.5 | |
| 2.3 to 6.5 | |
| 55 | |
| 0.1%/V(Typ) | |
| 0.1%/A(Typ) | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
This ADP2230ACPZ-1233R7 linear regulator developed by Analog Devices keeps the power stable! This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

