Analog DevicesADP2147ACBZ-150-R7Convertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R

Adjust the voltage level of your devices with this step down ADP2147ACBZ-150-R7 DC to DC converter from Analog Devices. This converter has single output. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. A load regulation of -0.95%/A(Typ) and line regulation of 0.25%/V(Typ) is necessary for providing a constant voltage level at your output. This converter is 95 % efficient. It has a switching frequency of 3400 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.224
    1. 3000+$1.224

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.