Analog DevicesADP2119ACPZ-1.0-R7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 2A 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1380 | |
| Yes | |
| 1 | |
| 1 | |
| 2 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 3 | |
| 680 | |
| 0.05%/V(Typ) | |
| 0.08%/A(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2119ACPZ-1.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 1 V, this is power management at its best. This device has a typical switch current of 3 A. By operating at a load regulation of 0.08%/A(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. This part offers a switching frequency of 1380 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

