Un 25-50% de rebaja

Analog DevicesADP2108ACBZ-1.8-R7Convertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin WLCSP T/R

Adjust the voltage level of your devices with this synchronous step down ADP2108ACBZ-1.8-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 3500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

3,208 piezas: Se puede enviar en 2 días

    Total$0.50Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1514+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      3208
      Country Of origin:
      Taiwán
         
      • Price: $0.4989
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1514+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 3,208 piezas
      • Price: $0.4989

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.