Analog DevicesADP2108-1.5-EVALZPlacas y kits de desarrollo de administración de potencia
ADP2108 DC to DC Converter and Switching Regulator Chip 1.5V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.5(Typ) | |
| 600 | |
| 2.3VDC to 5.5VDC | |
| 3000 | |
| ADP2108 |
Make it easy on yourself and use the ADP2108-1.5-EVALZ by Analog Devices power management development kit for your project. Its output produces a current of 600 mA. This part has single output. You can operate this at a switching frequency of 3000 KHz.
Dev Kit Description
The ADP2108 evaluation board is a complete 600 mA, step-down regulator solution that tests the ADP2108, a high efficiency, low quiescent current step-down, dc-to-dc converter available in WLCSP and TSOT packages. The evaluation board is available in standard voltage options. See the Ordering Guide for avail- able models.The ADP2108 uses a proprietary high speed, current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2108 features a power-saving, pulse frequency modulation (PFM) mode that reduces the switching frequency under light load conditions. The 3 MHz switching frequency minimizes the size of external components.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

