Analog DevicesADP196ACPZN-01-R7Interruptores de límite de corriente
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 3(Typ) | |
| 1.8 | |
| 5.5 | |
| 27 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 6 | |
| Lead Shape | No Lead |
Dealing with high voltages and currents? Protect your circuit with the high side ADP196ACPZN-01-R7 power switch, developed by Analog Devices. This charge controller has single output. This charge controller has an input voltage of 1.8 to 5.5 V. It features 0.027 Ohm switch on resistance. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

