Analog DevicesADP194ACBZ-R7Interruptores de potencia
Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 3.6 | |
| 1.1 to 3.6 | |
| 0.5 | |
| 160 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.76 mm |
| Package Length | 0.76 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
It's easy to protect your high current circuit by using this high side ADP194ACBZ-R7 power switch by Analog Devices. This charge controller has single output. This charge controller has an input voltage of 1.1 to 3.6 V. It features 0.16 Ohm switch on resistance. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

