Analog DevicesADP166ACPZN-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.15A 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Fixed | |
| 3.3 | |
| 0.15(Typ) | |
| 2.2 | |
| 5.5 | |
| 0.085@10mA|0.225@150mA | |
| 85mV | |
| 225mV | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 6 | |
| Lead Shape | No Lead |
Say goodbye to unstable voltages with this enhancement ADP166ACPZN-3.3-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is Stg/Jun V. This voltage regulation device can produce a current up to 30 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 13 V. With a single output, this is power management at its best. Maintain a constant voltage level with a load regulation of 150. This voltage regulation device has a minimum operating temperature of -65 °C and a maximum of 225 °C. Its polarity is 19.5.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

