Un 25-50% de rebaja

Analog DevicesADP162AUJZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R

Say goodbye to unstable voltages with this LDO ADP162AUJZ-3.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

3 piezas: Se puede enviar en 2 días

    Total$0.12Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1730+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.1191
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1730+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $0.1191

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.