Analog DevicesADP162AUJZ-2.7-R7Linear Regulators

LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT T/R

Make a theoretical system actual by providing stable voltages with this LDO ADP162AUJZ-2.7-R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. A load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.552
    1. 3000+$0.552

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.