Analog DevicesADP1614-1.3-EVALZPlacas y kits de desarrollo de administración de potencia
ADP1614ACPZ-1.3-R7 DC to DC Converter and Switching Regulator Chip 15V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 15(Typ) | |
| 2.5VDC to 5.5VDC | |
| 1300 | |
| ADP1614ACPZ-1.3-R7 |
Never consume more power than needed by properly designing everything with this ADP1614-1.3-EVALZ power management development kit developed by Analog Devices. This part has single output. It has a switching frequency of 1300 KHz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

