Analog DevicesADP151CB-3.3-EVALZPlacas y kits de desarrollo de administración de potencia
ADP151 Linear Regulator Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 200 | |
| 2.2VDC to 5.5VDC | |
| ADP151 | |
| -40 | |
| 125 |
Using the ADP151CB-3.3-EVALZ by Analog Devices power management development kit makes it easy to control the power in your circuits. This part has single output. Its output produces a current of 200 mA. This part has an operating temperature range of -40 °C to 125 °C.
Dev Kit Description
The ADP151 evaluation board is used to demonstrate the functionality of the ADP151 series of linear regulators.
Simple device measurements such as line and load regulation, dropout voltage, and ground current can be demonstrated with only a single voltage supply, a voltmeter, a current meter, and load resistors.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
