Analog DevicesADP151ACPZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.2A 6-Pin LFCSP EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP151ACPZ-3.0-R7 linear regulator from Analog Devices to control your voltage levels! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.03@10mA|0.23@200mA V. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.504
    1. 3000+$0.504

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.