Analog DevicesADP121-ACBZ33R7Linear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.3 | |
| 5.5 | |
| 0.009@10mA|0.135@150mA | |
| 0.8 | |
| 0.03%/V | |
| 0.001%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Enable Control|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.82 mm |
| Package Length | 0.82 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Never worry about components seeing unstable voltages again by implementing this LDO ADP121-ACBZ33R7 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.006@10mA|0.09@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.001%/mA(Typ) and line regulation of 0.03%/V you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.009@10mA|0.135@150mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

