Analog DevicesADP121-ACBZ12R7Linear Regulators

LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R

Control the voltage level of your circuit with this LDO ADP121-ACBZ12R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.09@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.03%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2404+
    Manufacturer Lead Time:
    10 semanas
    Country Of origin:
    Taiwán
    • Price: $0.9134
    1. 3000+$0.9134
    2. 6000+$0.9105
    3. 9000+$0.9076
    4. 12000+$0.9046
    5. 15000+$0.9016
    6. 24000+$0.8985
    7. 30000+$0.8954
    8. 60000+$0.8922
    9. 120000+$0.8890

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.