Analog DevicesADP1111ARZConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 45V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 88 | |
| Yes | |
| 1 | |
| 1.25 to 45 | |
| 2 | |
| 30 | |
| 2 to 30 | |
| 300 | |
| 0.075%/V | |
| -40 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP1111ARZ DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.4(Typ) A. It only needs a voltage of at least 2 V while not exceeding 30 V to effectively power your circuit. With an adjustable output, this is power management at its best. Maintain a constant voltage level with a line regulation of 0.4%/V(Typ). It has a switching frequency of 88 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

