Analog DevicesADP1053ACPZ-R7Controladores y monitores de fuentes de alimentación
Controller 3V to 3.6V 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 625 | |
| 0 to 1.6 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
Power up your electronics with these ADP1053ACPZ-R7 specialized power IC from Analog Devices. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

