Analog DevicesADP1051ACPZ-R7Controladores y monitores de fuentes de alimentación
Controller 3V to 3.6V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 625 | |
| 0 to 1.6 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 33 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
By implementing this ADP1051ACPZ-R7 specialized power IC from Analog Devices into your power management system you will be reducing the component count, cost and overall complexity of the system. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

