Analog DevicesADN2891ACPZ-500RL7Amplificador SP
SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 1 | |
| 1 | |
| 45(Typ) | |
| 0.1(Typ)@3.6V@-40C to 95C | |
| 3.6 | |
| <5 | |
| 2.9 | |
| 3.3 | |
| 3.6 | |
| 49@3.6V@-40C to 95C | |
| 0.00005(Typ)@3.6V@-40C to 95C | |
| 145 | |
| -40 | |
| 95 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Unlike a mono amplifier, this limiting amplifier ADN2891ACPZ-500RL7 differential amplifier from Analog Devices uses two channels to amplify audio signals. Its maximum power dissipation is 145 mW. This part has a temperature range of -40 °C to 95 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

