Artesyn / Advanced EnergyADN20-24-3PM-CSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 20A 480W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 480 | |
| 320 | |
| 540 | |
| 450 | |
| 760 | |
| 50 to 60 | |
| 93 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| No | |
| -25 | |
| 60 | |
| 1300 | |
| Mounting | DIN Rail |
| Package Height | 123 mm |
| Package Width | 85 mm |
| Package Length | 119 mm |
This ADN20-24-3PM-C AC to DC power supply from Artesyn Embedded Power converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 480 W. This part's single output can handle a current up to 20 A. This part has a minimum operating temperature of -25 °C and a maximum of 60 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

