Analog DevicesADMV4540Placas y kits de desarrollo inalámbricos/RF
ADMV4540 Mod and Demod Evaluation Board
ADMV4540: K Band Quadrature Demodulator with Integrated Fractional-N PLL and VCO
The ADMV4540 is a single-chip, cost-effective IC solution with an integrated synthesizer with VCO, downconverter, filtering baseband amplifiers and LNA. It comes with SPI control functionalities to help shrink the overall system’s form factor.
Key Features and Benefits:
- • High performance integrated VCO with fraction-N PLL supports phase-noise requirements of high throughput satellite service
- • Integrated baseband filtering supports direct-conversion architecture and simplified interfacing with ADC
- • Dual K band RF input provide polarization diversity in newer satellite terminal design
Applications:
- • Communications: 5G, satellite communications
- • Aerospace and Defense: satellite communications
| Compliant | |
| 5A991b.7. | |
| Active | |
| ADMV4540-EVALZ | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADMV4540 | |
| Mod and Demod | |
| 21000 | |
| SPI | |
| 5 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

