Analog DevicesADMV1014-EVALZPlacas y kits de desarrollo inalámbricos/RF
ADMV1014 Mod and Demod Evaluation Board
Features and Benefits
- Wideband RF input frequency range: 24 GHz to 44 GHz
- 2 downconversion modes
- Direct conversion from RF to baseband I/Q
- Image rejecting downconversion to complex IF
- LO input frequency range: 5.4 GHz to 10.25 GHz
- LO quadrupler for up to 41 GHz
- Matched 50 Ω, single-ended RF input, and complex IF outputs
- Option between matched 100 Ω balanced or 50 Ω single-ended LO inputs
- 100 Ω balanced baseband I/Q output impedance with adjustable output common-mode voltage level
- Image rejection optimization
- Square law power detector for setting mixer input power
- Variable attenuator for receiver power control
- Programmable via a 4-wire SPI interface
- 32-terminal, 5 mm × 5 mm LGA package
Applications
- Point to point microwave radios
- Radar, electronic warfare systems
- Instrumentation, automatic test equipment (ATE)
Block Diagram
Product Lifecycle
Recommended for new designs. This product has been released to the market. The data sheet contains all final specifications and operating conditions. For new designs, ADI recommends utilization of these products.
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADMV1014 | |
| Mod and Demod | |
| 2450 | |
| USB | |
| 5 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
