Analog DevicesADM803LAKSZ-REELSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 840 | |
| Active Low/Open Drain | |
| 4.56 | |
| 4.63 | |
| 4.7 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 60 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
For an extra layer of protection, use this ADM803LAKSZ-REEL microprocessor supervisory circuit from Analog Devices to have another processor take control in case of an emergency. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

