Un 25-50% de rebaja
Analog DevicesADM7150ARDZ-3.0Linear Regulators
LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.8 | |
| 4.5 | |
| 16 | |
| 0.5@400mA|1@800mA | |
| 0.01%/V | |
| 0.4%/A(Typ) | |
| 36.9°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO ADM7150ARDZ-3.0 linear regulator by Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. It only needs a voltage of at least 4.5 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.5@400mA|1@800mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

