Analog DevicesADM6710EARJZ-REEL7Supervisory Circuits
Processor Supervisor Adj/2.93V/2.19V/1.58V 4 Active Low/Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| Adj|2.85|2.13|1.53 | |
| Adj|2.93|2.19|1.58 | |
| Adj|3|2.25|1.62 | |
| 2.5|1.8|3|3.3|5 | |
| 1.2 | |
| 5.5 | |
| 55(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Control the core processor in case of failure with the ADM6710EARJZ-REEL7 microprocessor supervisory circuit, developed by Analog Devices. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of Adj|2.93|2.19|1.58 V, with a minimum of Adj|2.85|2.13|1.53 V and a maximum of Adj|3|2.25|1.62 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

