Un 10-25% de rebaja
Analog DevicesADM660ARUZBomba de carga
Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| 3um | |
| Adjustable | |
| 5 to 14|-1.5 to -7 | |
| 1.5 | |
| 7 | |
| 4.5 | |
| 500 | |
| 100(Min) | |
| 25(Typ)|120(Typ) | |
| 94(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
If you need different voltages across different components use this ADM660ARUZ charge pump voltage doubler from Analog Devices. Its output produces a current of 100(Min) mA. With an output that has a voltage of -1.5 to -7|5 to 14 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 1.5 V and a maximum of 7 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

