Un 25-50% de rebaja

Analog DevicesADM6326-29ARTZ-R7Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Do your circuit's needs demand a great deal from your processor? The ADM6326-29ARTZ-R7 microprocessor supervisory circuit from Analog Devices is the perfect backup solution. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.886 V and a maximum of 2.974 V. This part has an operating temperature range of -40 °C to 85 °C.

934 piezas: Se puede enviar en 2 días

    Total$0.67Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2206+
      Manufacturer Lead Time:
      11 semanas
      Minimum Of :
      1
      Maximum Of:
      934
      Country Of origin:
      Malaisia
         
      • Price: $0.6705
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2206+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      Malaisia
      • In Stock: 934 piezas
      • Price: $0.6705

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.