Analog DevicesADM6315-44D4ARTZR7Supervisory Circuits
Processor Supervisor 4.39V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2688 | |
| Active Low/Open Drain | |
| 4.31 | |
| 4.39 | |
| 4.47 | |
| 2.5 to 5 | |
| 1 | |
| 5.5 | |
| 15 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
By using this ADM6315-44D4ARTZR7 microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.39 V, with a minimum of 4.31 V and a maximum of 4.47 V. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

