Analog DevicesADM1275-3ARQZControladores de sustitución en caliente
Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 20-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| 2.95 | |
| 20 | |
| 0.88 | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.91 mm |
| Package Length | 8.66 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices' ADM1275-3ARQZ power supply controller, you will be able to cut down on power consumption costs and put money back into your pocket. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

