Analog DevicesADM1170-1AUJZ-RL7Controladores de sustitución en caliente
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| 2.7 | |
| 16.5 | |
| 50 | |
| 0.8 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 8 | |
| Lead Shape | Gull-wing |
Easily protect your circuit from potential hazards by abrupt changes in the power supply with the monitoring benefits of this positive voltage ADM1170-1AUJZ-RL7 hot swap controller IC from Analog Devices. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 16.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

