Analog DevicesADM1075-1ACPZControladores de sustitución en caliente
Hot Swap Controller 1-CH -35V N-Channel Negative Voltage 28-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Negative Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 1 | |
| Active Low | |
| -80 | |
| -35 | |
| 0.75 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 28 | |
| Lead Shape | No Lead |
Abrupt changes in the power supply can cause potential hazards to your circuit if you don't have this negative voltage ADM1075-1ACPZ hot swap controller IC from Analog Devices. The component will be shipped in tray format. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of -80 V and a maximum of -35 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

