Analog DevicesADM1069ACPZ-REELSupervisory Circuits
Processor Supervisor 8 Open Collector/Push-Pull 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| Open Collector/Push-Pull | |
| 0.573 | |
| 1.375 | |
| 2.7 to 5.4 | |
| 3 | |
| 6 | |
| 6000 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Power Supply Sequencer | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this power supply sequencer ADM1069ACPZ-REEL voltage monitor IC from Analog Devices. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V. This device has a minimum operating supply voltage of 3 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

