Analog DevicesADM1064ASUZSupervisory Circuits
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| Open Collector/Push-Pull | |
| 0.573 | |
| 1.375 | |
| 2.7 to 5.4 | |
| 3 | |
| 14.4 | |
| 6000 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Power Supply Sequencer | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this power supply sequencer ADM1064ASUZ voltage monitor IC from Analog Devices. The item will be shipped in tray orientation. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 14.4 V. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

