Microchip TechnologyADM00317Placas y kits de desarrollo de conversión de datos
MCP4726/MCP4716/MCP4706 DAC Daughter Board PICkit Serial Analyzer IDE
| Supplier Unconfirmed | |
| 3A991a.2. | |
| Active | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Daughter Board | |
| MCP4726/MCP4716/MCP4706 | |
| DAC | |
| PICkit Serial Analyzer | |
| No | |
| No |
Dev Kit Description
The MCP47X6 PICtail™ Plus Daughter Board allows customers to evaluate the capabilities of the MCP4726, MCP4716, and MCP4706 devices. This board can be controlled by the MCU of the Explorer 16 Development Board or by a PICkit™ Serial Analyzer. The board also provides easy access via test points to desired signals to monitor device operation. A buzzer is supplied that is connected to the output of the MCP4726, which allows generation of an audible sound. The buzzer has a volume control.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

