Un 25-50% de rebaja
Analog DevicesADL5317ACPZ-REEL7Amplificador SP
SP Amp LOG Amp Single 6V/80V 16-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 2 | |
| 1 | |
| 6|80 | |
| >=50 | |
| 4|10 | |
| 5|12|15|18|24|28 | |
| 6|80 | |
| 615 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Need to have an indication of current being drawn in parts of your circuit? Implement this logarithmic amplifier ADL5317ACPZ-REEL7 differential amplifier from Analog Devices for current sensing features. Its maximum power dissipation is 615 mW. Its typical dual supply voltage is 5|12|15|18|24|28 V, with a minimum of 4|10 V and maximum of 6|80 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

