Analog DevicesADG613YRUZ-REEL7Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 185@3V | |
| 55@3V | |
| 680(Typ)@5V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| ±2.7 | |
| ±5 | |
| ±5.5 | |
| 0.000001@5.5V | |
| 0.001@5.5V@-40C to 125C | |
| 10 | |
| 460@3V | |
| 400 to 1000 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

