Analog DevicesADG602BRTZ-REEL7Analog Switch Multiplexers
Analog Switch Single SPST 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 220@5V | |
| 80@5V | |
| 180(Typ)@5V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| ±2.7 | |
| ±3|±5 | |
| ±5.5 | |
| 0.000001@5.5V | |
| 0.001@5.5V@-40C to 85C | |
| 100 | |
| 5.5@5V | |
| 5 to 10 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

