Analog DevicesADG5423BRMZ-RL7Analog Switch Multiplexers
Analog Switch Dual SPST 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 370@12V | |
| 235@12V | |
| 250(Typ)@±15V|260(Typ)@36V|290(Typ)@12V | |
| Single | |
| Single | |
| 9 | |
| 12|36 | |
| 40 | |
| ±9 | |
| ±15|±20 | |
| ±22 | |
| 0.045@16.5V/-0.000001@-16.5V | |
| -0.001@-16.5V@-40C to 125C/0.055@16.5V | |
| 30@10.8V | |
| 25 to 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

