Analog DevicesADCMP608BKSZ-REEL7Comparadores

Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R

Include this ADCMP608BKSZ-REEL7 comparator circuit from Analog Devices into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. Its maximum power dissipation is 2 mW. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. Its typical PSRR is 50(Min) dB. It has a single channel per chip. This device is made with CMOS technology.

3,727 piezas: Se puede enviar en 2 días

    Total$1.84Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2323+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaisia
         
      • Price: $1.8376
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2323+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 727 piezas
      • Price: $1.8376
    • (3000)

      Se puede enviar en 2 días

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2525+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 3,000 piezas
      • Price: $1.0102

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.