Analog DevicesADCMP605BCPZ-WPComparadores
Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input | |
| 50(Min) | |
| 50(Min) | |
| 3(Typ) | |
| LVDS | |
| 5.5 | |
| 5@3V | |
| 2.5 | |
| 5.5 | |
| 62 | |
| 40 to 70 | |
| 5@3V | |
| 3@5.5V | |
| 50(Max) | |
| 125 | |
| -40 | |
| 120 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 12 | |
| Lead Shape | No Lead |
This ADCMP605BCPZ-WP comparator circuit from Analog Devices can take any two analog input signals and produce a digital output signal that will automatically indicate the higher value. It has a complementary output. Its maximum power dissipation is 120 mW. This comparator has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip. Its typical PSRR is 50(Min) dB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

