Analog DevicesADCMP580BCPZ-WPComparadores

Comparator Single ±5.5V Medical 16-Pin LFCSP EP Tray

This ADCMP580BCPZ-WP comparator circuit from Analog Devices compares two input signals and outputs the larger digital or binary signal. It has a complementary output. Its maximum power dissipation is 260 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This comparator has a temperature range of -40 °C to 125 °C. It has a single channel per chip. Its typical PSRR is 75 dB. This device utilizes bipolar technology. This device uses dual power supplies.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    10 semanas
    • Price: $13.97
    1. 50+$13.97

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.