| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 3A991c.2. |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 12bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 20Msps |
| Interface Type | Parallel |
| Input Type | Voltage |
| Input Signal Type | Single-Ended|Differential |
| Voltage Reference | External |
| Polarity of Input Voltage | Unipolar |
| Voltage Supply Source | Analog and Digital |
| Input Voltage | 4V |
| Integral Nonlinearity Error | -1.4/1.7LSB |
| Full Scale Error | 2.9%FSR |
| Signal to Noise Ratio | 70dB(Typ) |
| No Missing Codes (bit) | 12 |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 32 |
| Lead Shape | Gull-wing |