| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 8bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 250ksps |
| Interface Type | Serial (3-Wire, Microwire) |
| Input Type | Voltage |
| Input Signal Type | Single-Ended|Differential |
| Voltage Reference | External |
| Polarity of Input Voltage | Unipolar |
| Voltage Supply Source | Single |
| Input Voltage | 5V |
| Typical Power Dissipation (mW) | 8.5 |
| Integral Nonlinearity Error | ±0.2LSB(Typ) |
| Full Scale Error | ±0.3LSB(Typ) |
| Signal to Noise Ratio | 48.5dB(Typ) |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |