Analog DevicesADBF518WBSWZ402Procesadores Digitales de Señales - DSPs
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Automotive AEC-Q100
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| ADSP-BF51x | |
| Modified Harvard | |
| Fixed-Point | |
| 16|32 | |
| 116KB | |
| No | |
| I2C/SPI/UART | |
| 40 | |
| 400 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.33 | |
| 1.47 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
This ADBF518WBSWZ402 digital signal processor manufactured by Analog Devices is designed to properly convert analog to digital.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

