Analog DevicesADAS1000-3BCPZInterfaz analógica
AFE General Purpose 3 ADC 19bit 1.8V/3.3V 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 3 | |
| 3 | |
| 3 | |
| 19 | |
| Serial (SPI, QSPI) | |
| 1.71|3.15 | |
| 1.8|3.3 | |
| 1.89|5.5 | |
| 5.4 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Do you have any sort of real time sensor? This general purpose ADAS1000-3BCPZ analog front end manufactured from Analog Devices is going to be a must. This AFE has a resolution of 19 bit. This device's minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. It has 3 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

