Analog DevicesADA4940-2ACPZ-RLAmplificador SP
SP Amp DIFF AMP Dual R-R O/P 7V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 2 | |
| Rail to Rail Output | |
| 75 to 100 | |
| 99(Typ) | |
| 85 to 95 | |
| 86 | |
| 80 | |
| Differential | |
| 46@5V | |
| 0.35@5V | |
| 7 | |
| 7 to 10 | |
| 3 | |
| 5 | |
| 7 | |
| 1.6(Min)@5V | |
| 50(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

