Analog DevicesADA4897-1ARZ-R7Amplificadores operacionales
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Output | |
0.5@5V | |
3 | |
10 | |
±1.5 | |
±3 | |
±5 | |
0.6@5V | |
17(Min)@5V | |
70@5V | |
Single|Dual | |
100@5V | |
2.4@5V | |
110 | |
11@5V | |
96 | |
91 | |
90 to 95 | |
90 | |
95 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this voltage feedback amplifier ADA4897-1ARZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3 V, with a minimum of ±1.5 V and maximum of ±5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.