Un 25-50% de rebaja
Analog DevicesADA4638-1ARZAmplificadores operacionales
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.013@5V | |
| 4.5 | |
| 30 | |
| ±2.25 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.235 | |
| 29.92 | |
| 0.00017@5V | |
| 0.000045@5V | |
| 0.00009@5V | |
| 0.95@5V | |
| 220 | |
| Single|Dual | |
| 1.5@5V | |
| 70@5V | |
| 0.08 | |
| 150 | |
| 0.015@5V | |
| 120 | |
| 118 | |
| >=115 | |
| 1.3 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier ADA4638-1ARZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.25 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

