Analog DevicesADA4177-2ARZAmplificadores operacionales
Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.06@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| -14.95(Max) | |
| 14.95(Min) | |
| 0.00075@±5V | |
| 0.0004@±5V | |
| 0.001@±5V | |
| 1.12@±5V | |
| 25@±5V | |
| 0.11 | |
| Dual | |
| 1.5@±5V | |
| 10@±5V | |
| 1 | |
| 120 | |
| 0.2@±5V | |
| 125 | |
| 122 | |
| >=115 | |
| 3.5 | |
| 3500 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier ADA4177-2ARZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

