Analog DevicesADA4099-1BUJZ-R5Amplificadores operacionales
Op Amp Single Precision Amplifier R-R I/O ±25V/50V 6-Pin TSOT T/R
ADA4099-1: 50 V, 8 MHz, 1.5 mA, Robust, Over-The-TopTM Precision Op Amp
The ADA4099-1 is a robust, precision, rail-to-rail input/output operational amplifier with inputs that operate from −VS to +VS and beyond.
The inputs also tolerate up to 80 V of differential voltage without damage or degradation to DC accuracy. The device features offset voltages of <25 μV, input bias currents of <4 nA, and can operate from 3.15 V to 50 V.
Key Features and Benefits
● Over-The-Top technology provides customers with a robust front-end design and allows signals to be sensed, even if the bias is outside the parts' supply voltage
● Low voltage noise can detect and amplify very small signals that are normally lost within the system noise
● Shutdown option for systems that are power-control optimized, which provides duty-cycling to maintain performance when needed
Applications
● Industrial Automation: 4 to 20mA Communication Loop Transmitter
● Instrumentation: Current to Voltage High-Side Current Sense
● Aerospace and Defense
● General Purpose
Evaluation Board
The ADA4099-1 can be evaluated with the EVAL-ADA4099-1HUJZ.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.07@5V | |
| 3.15 | |
| 50 | |
| ±1.575 | |
| ±3|±5|±9|±12|±15|±18|±24 | |
| ±25 | |
| 0.26 | |
| 0.9 | |
| 2@5V | |
| 82.5@5V | |
| 98@5V | |
| 1.6@5V | |
| 30 | |
| Single|Dual | |
| 4@5V | |
| 8@5V | |
| ±0.4 | |
| 140 | |
| 5@5V | |
| 123 | |
| 114 | |
| 105 to 115 | |
| 8 | |
| 1500 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

